Gedore 2324865 VDE Hexagon Allen Key 5 mm

Order Code:

03-6332

Brand: Gedore MPN: 2324865 EAN-13: 4010886896006
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £13.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Gedore V 42 5 Allen key features a 5 mm hex socket design, ideal for precise fastening and loosening tasks. Manufactured by Gedore, this durable tool is widely used in assembling furniture, machinery, and bicycles. Its robust build ensures long-lasting performance in professional and DIY applications.
Type Allen key
Blade Length 48mm
Length 140mm
Material Chromium-vanadium steel
Spanner size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot