Gedore 2194686 Socket 1/2", UD profile, 36 mm

MPN
2194686
Brand
Gedore
EAN-13
4010886883099
Order Code
03-6286
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore D 19 36 is a 36 mm socket wrench bit designed for a 1/2 inch (12.5 mm) drive. It is crafted for precision and durability, making it suitable for professional and industrial use. Commonly employed in automotive and mechanical applications, this tool enhances performance by providing reliable torque transfer.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 36mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 44.5mm
Material properties chrome plated
Max. Length 44.5mm
Weight 271g

Reviews

Be the first to submit a review

Trustpilot