Gedore 2003503 Screwdriver Bit 3/4" Long inside Hexagon 14 mm

MPN
2003503
Brand
Gedore
EAN-13
4010886876428
Order Code
03-6251
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore Allen screwdriver bit, model IN 32 L 14-155, measures 14 mm and has a square drive size of 3/4 inch (20 mm). Manufactured by Gedore, this tool bit is designed for high-quality precision work and durability. It is typically used for fastening or loosening screws with a compatible hexagonal socket.
Type Screwdriver bit
Drive Size 3/4" (20 mm)
Socket Size 14mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 155mm
Material properties chrome plated
Max. Length 155mm
Weight 452g

Reviews

Be the first to submit a review

Trustpilot