Gedore 1997394 Multiple Pliers 180 mm dip-insulated

MPN
1997394
Brand
Gedore
EAN-13
4010886877470
Order Code
03-6249
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Produced by Gedore, these multifunction pliers are constructed from quenched steel for enhanced durability. With a length of 180 mm, they offer versatile utility in gripping, cutting, and bending tasks. Ideal for professionals and DIY enthusiasts, they provide reliable performance across various applications.
Type Multifunction pliers
Edge hardness 64HRC
Length 180mm
Material Quenched steel
Wire hardness (max.) medium wire 1.6mm

Reviews

Be the first to submit a review

Trustpilot