Gedore 1985094 Copper Hammer ROTBAND-PLUS 5000 g

MPN
1985094
Brand
Gedore
EAN-13
4017981005982
Order Code
03-6248
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £493.74 £448.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gedore 622 H-5 Tinsmith hammer, with a length of 800 mm, is a durable handheld tool, ideal for sheet metal work. Known for its precision and reliability, it is commonly used by professionals for shaping and smoothing metal surfaces. Crafted by Gedore, it ensures quality and effectiveness in various tinsmith applications.
Type Tinsmith hammer
Weight 5000g
Handle Material Hickory
Head Material Copper
Length 800mm

Reviews

Be the first to submit a review

Trustpilot