Gedore 1965417 Socket Wrench Insert 1/4" Long UD Profile 1/4"

MPN
1965417
Brand
Gedore
EAN-13
4010886871225
Order Code
03-6242
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.97
10+ £19.87
50+ £19.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 22/11/2026

The Gedore D 20 L 1/4AF is a socket wrench bit designed for precision tasks. With its 1/4 inch (6.3 mm) size, it fits tightly for secure fastening. It's ideal for professional and DIY applications requiring robust and reliable bit sockets.
Type Bits
Drive Size 1/4" (6.3 mm)
Material Chromium-vanadium steel
DIN Standard DIN 3120
Length 50mm
Material properties chrome plated
Max. Length 50mm
Ratchet bits (inch) 1/4"
Weight 17g

Reviews

Be the first to submit a review

Trustpilot