Gedore 1958070 Slide Hammer For 1.30/0-1.30/7 270 mm 700 g

MPN
1958070
Brand
Gedore
EAN-13
4036976120936
Order Code
03-6238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £122.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Gedore, the 1.35/1A Slide Hammer Puller features a length of 270 mm and is designed for effortless pulling applications. This hand tool is ideal for extracting bearings, gears, and other press-fitted parts. Known for its durability and precision, it serves as a reliable choice for mechanics and engineers.
Type Slide hammer
Weight 700g
Length 270mm

Reviews

Be the first to submit a review

Trustpilot