Gedore 1956558 Impact Socket 1" Internal Hexagon 19 mm

MPN
1956558
Brand
Gedore
EAN-13
4010886870051
Order Code
03-6231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £47.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Gedore Allen Kraft bit is a high-strength tool bit with a 19 mm size and a 1-inch (25 mm) drive, designed for robust applications. This socket wrench bit is ideal for heavy-duty tasks requiring reliable torque transmission. Manufactured by Gedore, it is suitable for demanding professional environments.
Type Kraft bit
Drive Size 1" (25 mm)
SocketSize 19mm
DIN Standard DIN 3121
Downforce Allen
Length 75mm
Material Special steel
Max. Length 75mm
Weight 650g

Reviews

Be the first to submit a review

Trustpilot