Gedore 1936328 Screwdriver Bit 1/2" 140 mm Internal Hexagon 14 mm

MPN
1936328
Brand
Gedore
EAN-13
4010886864203
Order Code
03-6213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £34.78 £29.94
10+ £28.53
50+ £28.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore IN 19 LK 14-140 Allen screwdriver bit, manufactured by Gedore, is designed with a 14 mm hexagonal head and a 1/2" (12.5 mm) drive. This high-quality tool bit is crafted for durability and precision, making it suitable for tightening or loosening Allen screws in industrial and mechanical applications. It's an essential component for any toolkit requiring reliable socket wrench bits.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 14mm
Material Special steel
DIN Standard DIN 3120
Downforce Allen
Length 140mm
Material properties chrome plated
Max. Length 140mm
Weight 225g

Reviews

Be the first to submit a review

Trustpilot