Gedore 1933280 Screwdriver Bit 1/4" Long inside Hexagon 6 mm

MPN
1933280
Brand
Gedore
EAN-13
4010886864982
Order Code
03-6212
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Gedore IN 20 L 6-60 is a 6 mm Allen screwdriver bit designed for precision work. It fits a 1/4" (6.3 mm) drive, making it suitable for various socket wrench applications. This tool is ideal for assembly and maintenance tasks that require accurate torque and secure fastening.
Type Screwdriver bit
Drive Size 1/4" (6.3 mm)
Socket Size 6mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 60mm
Material properties chrome plated
Max. Length 60mm
Weight 29g

Reviews

Be the first to submit a review

Trustpilot