Gedore 1933264 Screwdriver Bit 1/4" Long inside Hexagon 4 mm

MPN
1933264
Brand
Gedore
EAN-13
4010886864968
Order Code
03-6210
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Gedore Allen screwdriver bit IN 20 L 4-60, with part number 1933264, features a 4 mm head and a 1/4 inch (6.3 mm) socket. Manufactured by Gedore, this tool bit is ideal for precision work in mechanical assemblies. Commonly used in conjunction with hex socket wrenches, it is suitable for driving and loosening Allen screws.
Type Screwdriver bit
Drive Size 1/4" (6.3 mm)
Socket Size 4mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 60mm
Material properties chrome plated
Max. Length 60mm
Weight 25g

Reviews

Be the first to submit a review

Trustpilot