Gedore 1830821 Module Insert With round blade RED

MPN
1830821
Brand
Gedore
EAN-13
4010886855201
Order Code
03-6182
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £64.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 09/11/2026

The Gedore cable stripper, model 8146-2, efficiently strips cables ranging from 4 to 16 mm². Designed for precision and ease of use, it is an essential tool for electricians and DIY enthusiasts alike. This tool ensures clean and accurate stripping for both professional and home electrical projects.
Type Cable stripper
Operating range (cross section) (max.) 16mm²
Working area (cross section) 4 up to 16mm²
Working area cross section (min.) 4mm²

Reviews

Be the first to submit a review

Trustpilot