Gedore 1829009 Miniature electronic side cutters cutting edge length 8 mm

MPN
1829009
Brand
Gedore
EAN-13
4010886855690
Order Code
03-6178
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Gedore side cutter, model 8350-6 1829009, measures 138 mm and is crafted for precise cutting tasks. This tool is designed for durability and efficiency, making it ideal for electricians and technicians needing to cut through cables and wires. Its robust construction ensures reliable performance in professional settings.
Type Side cutter
ESD Safe No
Length 138mm
VDE Safe No
Wire hardness (max.) medium wire 1.0mm
Wire hardness (max.) soft wire 1.0mm

Reviews

Be the first to submit a review

Trustpilot