Gedore 1828991 Miniature electronic diagonal end cutting nippers

MPN
1828991
Brand
Gedore
EAN-13
4010886855683
Order Code
03-6177
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore 8350-5 Angled End Cutting Nipper, measuring 136 mm, is a precision tool designed for cutting cables and wires. Manufactured by Gedore, it features an angled cutting edge for efficient and accurate cuts. Typically used in electrical and mechanical applications, it offers reliability and durability in professional settings.
Type Angled end cutting nipper
ESD Safe No
Length 136mm
VDE Safe No
Wire hardness (max.) soft wire 1.0mm

Reviews

Be the first to submit a review

Trustpilot