Gedore 1828258 VDE Insulation Mat 1000x1000 mm

MPN
1828258
Brand
Gedore
EAN-13
4010886857106
Order Code
03-6174
Country of Origin
Slovak Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £130.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 25/07/2026

The Gedore floor matting measures 1 metre by 1 metre with a thickness of 4.5 millimetres. Made from rubber, it features anti-slip and insulation properties, providing safety and protection. It is ideal for use in workshops and garages as a floor protector mat.
Type Floor matting
Dimensions (L x W x H) 1 m x 1 m x 4.5 mm
Height 4.5mm
Length 1m
Width 1m

Reviews

Be the first to submit a review

Trustpilot