Gedore 1812564 Universal Extension 1/4" 55 mm

MPN
1812564
Brand
Gedore
EAN-13
4010886854396
Order Code
03-6167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 18/09/2026

Manufactured by Gedore, the 2090 KR-2 1812564 is a versatile bit set accessory designed for precision tasks. It features a 1/4 inch drive and measures 55 mm in length, making it suitable for various fastening applications. Typically used in professional and DIY settings, this accessory ensures reliable performance in tight or confined spaces.
Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length 55mm
DIN Standard DIN 3120
Length 55mm
Material Chromium-vanadium steel
Spanner size (inch) 1/4in

Reviews

Be the first to submit a review

Trustpilot