Gedore 1793586 Spark plug Insert With retaining spring 3/8" 14 mm

MPN
1793586
Brand
Gedore
EAN-13
4010886850107
Order Code
03-6163
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £31.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore D 55 1793586 is a high-quality spark plug bit designed for 14 mm sockets with a 3/8" (10 mm) drive size. Manufactured by Gedore, it is ideal for installing and removing spark plugs in various engines. This tool ensures efficient and secure handling, making it a reliable choice for both professional mechanics and automotive enthusiasts.
Type Spark plug bit
Drive Size 3/8" (10 mm)
Socket Size 14mm
Length 63.5mm
Max. Length 63.5mm
Weight 68g

Reviews

Be the first to submit a review

Trustpilot