Gedore 1783742 Impact Socket 1/2" Hex 32 mm

MPN
1783742
Brand
Gedore
EAN-13
4010886844496
Order Code
03-6160
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.36
10+ £12.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore K 19 32 Kraft bit is a robust socket wrench bit designed for heavy-duty use. It features a 32 mm size and is compatible with 1/2" (12.5 mm) drive tools. This tool bit is ideal for professional applications requiring precision and durability.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 32mm
DIN Standard DIN 3129
Length 50mm
Material Special steel
Max. Length 50mm
Weight 286g

Reviews

Be the first to submit a review

Trustpilot