Gedore 1568396 Centre Punch With carbide tip 130x12x4 mm

MPN
1568396
Brand
Gedore
EAN-13
4010883101080
Order Code
03-6094
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    120mm 130mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 113 availableBack-order availability date - 10/11/2026

Gedore manufactures the 100 A-12 centre punch, featuring dimensions of 130x12x4 mm. This centre punch is ideal for precision marking on metal surfaces before drilling. Its robust design and high-quality construction ensure durability and reliability in workshop and engineering tasks.
Type Puncher
Length 130mm
Material Chromium-vanadium steel
Tip diameter 4mm

Reviews

Be the first to submit a review

Trustpilot