Gedore 1552163 VDE side cutters With casing insulation 160 mm

MPN
1552163
Brand
Gedore
EAN-13
4010886816097
Order Code
03-6089
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore VDE 8314-160 H side cutter measures 160 mm, providing precise cutting capabilities. It is designed with VDE insulation, making it suitable for electrical applications and ensuring safety up to 1000 volts. Typical uses include cutting wires, cables, and small metal components in both professional and DIY electrical projects.
Type Side cutter
ESD Safe No
Length 160mm
VDE Safe Yes
Edge hardness 65HRC
Material Steel
Wire hardness (max.) medium wire 1.6mm

Reviews

Be the first to submit a review

Trustpilot