Gedore 1551000 VDE power side cutters With casing insulation 200 mm

MPN
1551000
Brand
Gedore
EAN-13
4010886816110
Order Code
03-6084
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    185mm 200mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.98
10+ £40.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore VDE 8316-200 H Kraft side cutter is a 200 mm cable cutter designed for precision and safety. Suitable for cutting electrical wires, it features high leverage for efficient cutting with minimal effort. Commonly used in electrical and maintenance work, this tool is built for durability and reliable performance.
Type Kraft side cutter
ESD Safe No
Length 200mm
VDE Safe Yes
Edge hardness 65HRC
Material Steel

Reviews

Be the first to submit a review

Trustpilot