Gedore 1505750 Screwdriver Bit 3/8" Long Internal Hexagon 8 mm

MPN
1505750
Brand
Gedore
EAN-13
4010886815632
Order Code
03-6066
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore IN 30 LK 8 1505750 is an Allen screwdriver bit designed for precision and durability. It features an 8 mm size and fits 3/8" (10 mm) sockets, ideal for use in socket wrench applications. This tool bit is perfect for professionals requiring reliable performance in fastening and unfastening tasks.
Type Screwdriver bit
Drive Size 3/8" (10 mm)
Socket Size 8mm
Material Special steel
DIN Standard DIN 3120
Downforce Allen
Length 134mm
Material properties chrome plated
Max. Length 134mm
Weight 91g

Reviews

Be the first to submit a review

Trustpilot