Gedore 1505726 Screwdriver Bit 3/8" Long inside Hexagon 5 mm

MPN
1505726
Brand
Gedore
EAN-13
4010886815618
Order Code
03-6064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore IN 30 LK 5 screwdriver bit is a high-quality tool designed specifically for Allen screws. Featuring a 5 mm tip and fitting a 3/8" drive, it is suitable for various mechanical and assembly applications. This durable bit is ideal for both professional and DIY use, ensuring precision and reliability.
Type Screwdriver bit
Drive Size 3/8" (10 mm)
Socket Size 5mm
Material Special steel
DIN Standard DIN 3120
Downforce Allen
Length 132mm
Material properties chrome plated
Max. Length 132mm
Weight 54g

Reviews

Be the first to submit a review

Trustpilot