Gedore 1396722 Stripping side cutters 2C Handle 160mm

MPN
1396722
Brand
Gedore
EAN-13
4010886806357
Order Code
03-6037
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 23/07/2026

Manufactured by Gedore, this tool is a stripper side cutter combo that measures 160 mm. It features cable cutting capabilities and is ideal for stripping and cutting wires in electrical and maintenance tasks. Known for its durability, it is suitable for professional and home use.
Type Stripper side cutter combo
ESD Safe No
Length 160mm
VDE Safe No
Edge hardness 63HRC
Material Steel

Reviews

Be the first to submit a review

Trustpilot