Easter Opening Hours and Delivery Dates here

Geckodrive G203V Stepper Motor Controller 10 Micro-step Fixed Res Drive 7A 80V D

Order Code:

37-1143

Brand: Geckodrive MPN: G203V

Discontinued


The G203V stepper drive from Geckodrive is tough with short-circuit protection for the motor outputs, over-voltage and under-voltage protection, over-temperature protection, reversed power supply polarity protection and will survive accidental motor disconnects while powered-up. Other features include:

Synchronous PWM design that is silent when motor is stopped or turning slowly
Virtually eliminates stopped-motor heating regardless of power supply voltage
Jumper-free drive
No need to ever remove drive cover at all
Step, direction and disable inputs are opto-isolated
All three inputs work with 2.5V, 3.3V or 5V logic drive signals
No unusual step to direction timing restrictions
LED-status indicators


  • NEW generation CPLD-based microstep drive
  • Cover: aluminium, anodised
  • Plate: aluminium, hard anodised
  • Connector: modular, 5mm pitch
  • Colour: Red, yellow font
  • Weight: 3.6oz
  • Size: 63.5 x 63.5 x 21.5mm (W x D x H)
  • Manufacturer's part G203V
Colour Red, yellow font

You may also like


Trustpilot