GCD 12 JL Metal Cut-Off Saw 1500W Range

Bosch Brand: Bosch

Bosch GCD 12 JL Metal Cut-Off Saw 110V Version.

Description Image Product Buy Pricing (Ex VAT) Cutting capacity at L-profile 0º Cutting capacity at L-profile 45º mitre Cutting capacity at rectangle 0º Cutting capacity at rectangle 45º mitre Cutting capacity at square 0º Cutting capacity at square 45º mitre Input power No-Load Speed Package depth Package height Package width Rated input power Sound power level Sound pressure level Tool dimensions (width x length x height) Weight
Bosch 0601B28060 GCD 12 JL Metal Cut-Off Saw 1500W 110V
Bosch 0601B28060 GCD 12 JL Metal Cut-Off Saw 1500W 110V
Standard range
Order code: 97-7746
MPN: 0601B28060

Despatched within 4 working days - 1 in stockBack-order availability date - 10/11/2026
1+ £805.04
Price per unit Ex VAT
110 x 110 mm 85 x 85 mm 158 x 80 mm 85 x 85 mm 100 x 100 mm 85 x 85 mm 2000 W 1.500 rpm 580mm 385mm 480mm 2.000 W 113 dB 100 dB 327 x 517 x 383 mm 20.000kg
Bosch 0601B28070 GCD 12 JL Metal Cut-Off Saw 1500W 240V
Bosch 0601B28070 GCD 12 JL Metal Cut-Off Saw 1500W 240V
Extended range
Order code: 97-7747
MPN: 0601B28070

Out of stockBack-order availability date - 01/12/2026
1+ £820.23
Price per unit Ex VAT
110 x 110 mm 85 x 85 mm 158 x 80 mm 85 x 85 mm 100 x 100 mm 85 x 85 mm 2000 W 1.500 rpm 580mm 385mm 480mm 2.000 W 113 dB 100 dB 327 x 517 x 383 mm 20.000kg

Trustpilot