Bosch 0601B28070 GCD 12 JL Metal Cut-Off Saw 1500W 240V

MPN
0601B28070
Brand
Bosch
EAN-13
3165140721592
Order Code
97-7747
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £820.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 01/12/2026


Bosch GCD 12 JL Metal Cut-Off Saw 240V Version.


Cutting capacity at L-profile 0º 110 x 110 mm
Cutting capacity at L-profile 45º mitre 85 x 85 mm
Cutting capacity at rectangle 0º 158 x 80 mm
Cutting capacity at rectangle 45º mitre 85 x 85 mm
Cutting capacity at square 0º 100 x 100 mm
Cutting capacity at square 45º mitre 85 x 85 mm
Input power 2000 W
No-Load Speed 1.500 rpm
Package depth 580mm
Package height 385mm
Package width 480mm
Rated input power 2.000 W
Sound power level 113 dB
Sound pressure level 100 dB
Tool dimensions (width x length x height) 327 x 517 x 383 mm
Weight 20.000kg

Reviews

Be the first to submit a review

Trustpilot