GBU6M Diotec Silicon Bridge Rectifier 1000V

MPN
GBU6M
Brand
Diotec
EAN-13
2050001283634
Order Code
50-3155
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.484
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

This 6A bridge rectifier diode is suitable for higher power general applications. The device is housed in a plastic SIL case and has a VRRM of 1000V.
  • Through-hole mounting
  • 20.8 x 3.3 x 18mm SIL case
  • UL 94V-0 Classified
Type Diode bridge
Forward Current 6A
Reverse Voltage 1000V
Package Style SIL

Reviews

Be the first to submit a review

Trustpilot