GBM 13-2 RE Professional Rotary Drill 750W 110V Range

Bosch Brand: Bosch

1 x Bosch GBM 13-2 RE Professional Rotary Drill 110V Version.

Description Image Product Buy Pricing (Ex VAT) AC input voltage Chuck Type Adjustable speed Drill spindle connecting thread Drilling Drilling diameter in aluminium Drilling diameter in steel Drilling diameter in wood Input power Max. Torque No-load speed, 1st gear No-load speed, 2nd gear Output Power Package depth Package height Package width Power Output Rated input power Rated speed Rated torque
Bosch 06011B2060 GBM 13-2 RE Professional Rotary Drill 750W 110V
Bosch 06011B2060 GBM 13-2 RE Professional Rotary Drill 750W 110V
Extended range
Order code: 97-7546
MPN: 06011B2060

Available to back orderPlease contact us for lead time
1+ £270.00
Price per unit Ex VAT
110 V Keyless Yes 1/2"-20 UNF Yes 20 / 12mm 13 / 8mm 32 / 20mm 750 W 39.5 / 12.5 Nm 0 – 1.000 rpm 3.200 rpm 365 W 361mm 80mm 278mm 353 W 750 W 500 / 1.750 rpm 6.8 / 2.5 Nm
Bosch 06011B2070 GBM 13-2 RE Professional Rotary Drill 750W 240V
Bosch 06011B2070 GBM 13-2 RE Professional Rotary Drill 750W 240V
Standard range
Order code: 97-7547
MPN: 06011B2070

Despatched within 4 working days - 21 in stock
1+ £253.45
Price per unit Ex VAT
240 V Keyless Yes 1/2"-20 UNF Yes 20 / 12mm 13 / 8mm 32 / 20mm 750 W 39.5 / 12.5 Nm 0 – 1.000 rpm 3.200 rpm 365 W 361mm 80mm 278mm 353 W 750 W 500 / 1.750 rpm 6.8 / 2.5 Nm

Trustpilot