Bosch 06011B2060 GBM 13-2 RE Professional Rotary Drill 750W 110V

MPN
06011B2060
Brand
Bosch
EAN-13
3165140797979
Order Code
97-7546
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by AC input voltage:

    110 V 240 V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £270.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

1 x Bosch GBM 13-2 RE Professional Rotary Drill 110V Version.


Chuck Type Keyless
AC input voltage 110 V
Adjustable speed Yes
Drill spindle connecting thread 1/2"-20 UNF
Drilling Yes
Drilling diameter in aluminium 20 / 12mm
Drilling diameter in steel 13 / 8mm
Drilling diameter in wood 32 / 20mm
Input power 750 W
Max. Torque 39.5 / 12.5 Nm
No-load speed, 1st gear 0 – 1.000 rpm
No-load speed, 2nd gear 3.200 rpm
Output Power 365 W
Package depth 361mm
Package height 80mm
Package width 278mm
Power Output 353 W
Rated input power 750 W
Rated speed 500 / 1.750 rpm
Rated torque 6.8 / 2.5 Nm
Screwdriving Yes
Sound power level 93 dB
Sound pressure level 82 dB
Weight 2.4kg

Reviews

Be the first to submit a review

Trustpilot