GBH 18V-28 CF Pro BITURBO SDS-Plus Rotary Hammer 18V Range

Bosch Brand: Bosch

This Bosch GBH 18V-28 CF Pro BITURBO SDS-Plus Rotary Hammer comes as a Bare Unit, NO Battery or Charger.

Supplied with: 1 x SDS-Plus Quick-change Chuck, 1 x Cleaning Cloth, 1 x Depth Gauge, 1 x Grease Tube, 1 x Auxiliary Handle, 1 x L-BOXX Inlay and 1 x L-BOXX 238.

Description Image Product Buy Pricing (Ex VAT) Chuck Type Auxiliary handle Battery Voltage Built-in light Carrying case Chiseling Depth Depth gauge included Drilling diameter in concrete (max) Dust extraction port Hammer drilling Height Impact energy (max) Impact Rate Kickback protection Motor type Optimum drilling diameter (concrete) Package depth Package height Package width
Bosch 0611921001 GBH 18V-28 CF Pro BITURBO SDS-Plus Rotary Hammer 18V Bare Unit
Bosch 0611921001 GBH 18V-28 CF Pro BITURBO SDS-Plus Rotary Hammer 18V Bare Unit
Standard range
Order code: 97-7806
MPN: 0611921001

Available to back orderBack-order availability date - 26/10/2026
1+ £364.61
Price per unit Ex VAT
SDS Plus Yes 18 V Yes Yes Yes 392mm Yes 2.8cm Yes Yes 249mm 3.3 J 4220 bpm Yes Brushless motor 8 - 18mm 442mm 253mm 357mm
Bosch 0611921075 GBH 18V-28CF ProBITURBO SDSPlusRotaryHammer18V2x 5.5AhProCORE
Bosch 0611921075 GBH 18V-28CF ProBITURBO SDSPlusRotaryHammer18V2x 5.5AhProCORE
Standard range
Order code: 97-7807
MPN: 0611921075

Available to back orderBack-order availability date - 26/10/2026
1+ £637.33
Price per unit Ex VAT

Trustpilot