Bosch 0611921001 GBH 18V-28 CF Pro BITURBO SDS-Plus Rotary Hammer 18V Bare Unit

MPN
0611921001
Brand
Bosch
EAN-13
4059952611686
Order Code
97-7806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £364.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

This Bosch GBH 18V-28 CF Pro BITURBO SDS-Plus Rotary Hammer comes as a Bare Unit, NO Battery or Charger.

Supplied with: 1 x SDS-Plus Quick-change Chuck, 1 x Cleaning Cloth, 1 x Depth Gauge, 1 x Grease Tube, 1 x Auxiliary Handle, 1 x L-BOXX Inlay and 1 x L-BOXX 238.


Chuck Type SDS Plus
Auxiliary handle Yes
Battery Voltage 18 V
Built-in light Yes
Carrying case Yes
Chiseling Yes
Depth 392mm
Depth gauge included Yes
Drilling diameter in concrete (max) 2.8cm
Dust extraction port Yes
Hammer drilling Yes
Height 249mm
Impact energy (max) 3.3 J
Impact Rate 4220 bpm
Kickback protection Yes
Motor type Brushless motor
Optimum drilling diameter (concrete) 8 - 18mm
Package depth 442mm
Package height 253mm
Package width 357mm
Power Source Battery
Product colour Black, Blue, Red
Vibration level (chiselling) 9 m/s²
Vibration level (hammer drilling) 14 m/s²
Vibration level (metal drilling) 2.5 m/s²
Vibration level uncertainty (chiselling) 1.5 m/s²
Vibration level uncertainty (hammer drilling) 1.5 m/s²
Vibration level uncertainty (metal drilling) 1.5 m/s²
Weight 3.4kg
Width 103mm

Reviews

Be the first to submit a review

Trustpilot