Garryson SD6030F Flap Wheel 60 x 30mm - Fine

MPN
SD6030F
Brand
Garryson
EAN-13
5011367603037
Order Code
96-1493
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Flap wheels quickly remove paint, varnish and rust, leaving the surface smooth and clean ready for repainting.

For use on wood, metal, fibreglass, filler and plastics.

Strips and sands in one operation without clogging.

Many uses on cars, boats, in the home, in the garage and workshop.

6 mm (1/4 in) shank fits all drills, economical and longlasting.

Size: 60 x 30mm.
Grit: Fine.


Type Abrasive
Diameter 60mm

Reviews

Be the first to submit a review

Trustpilot