Garrett 1141560 ACE400i Metal detector Digital Acoustic

MPN
1141560
Brand
Garrett
EAN-13
0786156004825
Order Code
18-9821
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £467.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 08/06/2026

Garrett 1141560 ACE400i Metal Detector is a digital acoustic device designed for a broad range of precise applications including treasure hunting, metal detecting, archaeology, and historical research. Engineered for proficient detection capabilities, this unit is ideal for locating coins, gold nuggets, and shrapnel, making it a reliable tool in prospecting and mining activities. Additionally, it serves effectively in infrastructure tasks such as cable and wire location, road works, and bomb disposal, offering robust solutions for both recreational and professional users alike. Efficient in diverse environments, the ACE400i exemplifies Garrett's commitment to innovation in metal detection technology.
Type Metal detector
Insulation Test Voltage CAT IV
Length 1060mm
Max. Length 1290mm
Power Supply AA battery (4x), included
Weight 1270g

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot