Garo RCBO GRC32 32Amps 2Pole RCBO 30Ma Type A Curve 2 Module

MPN
RCBO GRC32
Brand
Garo
Order Code
65-3732
Country of Origin
Germany

Discontinued


Garo RCBO GRC32 32Amps 2Pole RCBO 30Ma Type A Curve 2 Module A residual current circuit breaker (RCBO) with integral overcurrent protection. The breaker is 'Type A' with 'C' tripping characteristic and is capable of protecting a system against short-circuit current up to 6kA.
  • Current rating: 32A
  • 2 poles
  • Garo type RCBO GRC32
  • Type RCBO
    Tripping Characteristics A curve
    Current Ratng 32A
    Poles 2
    RCBO Type Type A
    Voltage Rating 230V

    Trustpilot