Garo GCD 25-2-03 25Amps 2Pole RCCB 30mA Type A Curve 2 Module

MPN
GCD 25-2-03
Brand
Garo
Order Code
65-3223
Country of Origin
Germany

Discontinued


A residual current circuit breaker (RCCB) with integral overcurrent protection. The breaker is 'Type A' and is capable of protecting a system against short-circuit current up to 10kA.


  • Current rating: 25A
  • 2 poles
  • Garo type GCD 25-2-03
Type RCCB
Current Ratng 25A
Poles 2
RCCB/RCD Type Type A
Trip Current 30mA

Trustpilot