GARDENA 5304-20 Drip Irrigation Connector for Polo/Aqua Zoom Sprinklers

Image Representative of Range

GARDENA 5304-20 Drip Irrigation Connector for Polo/Aqua Zoom Sprinklers

MPN
5304-20
Brand
GARDENA
EAN-13
4078500530408
Order Code
11-9238
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Manufactured by Gardena, the drip irrigation connector 5304-20 is a plastic hose connector designed for efficient lawn watering. Its plug-in system facilitates easy connection to various sprinklers and lawn sprinklers. This versatile spare part is typically used for drip irrigation setups and ensures a reliable water connection for effective lawn care.
Type Drip irrigation connector
Height 0mm
Hose connection Hose connector
Length 0mm
Material Plastic
Screen size diagonal (inches) 1.0in
Width 0mm

Reviews

Be the first to submit a review

Trustpilot