GARDENA 2830-20 Profi-System Plastic Reducer for Original System Transition

Image Representative of Range

GARDENA 2830-20 Profi-System Plastic Reducer for Original System Transition

MPN
2830-20
Brand
GARDENA
EAN-13
4078500283007
Order Code
11-9225
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.72 £4.01
10+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Gardena 2830-20 plastic reducer Profi-System facilitates a connection between garden hoses of different sizes. Manufactured with high-quality plastic, it ensures durability and reliable water flow. Commonly used for garden irrigation, it is an essential coupling piece for professional gardening applications.
Type Reducer
Height 0mm
Hose connection Profi-System
Length 0mm
Material Plastic
Width 0mm

Reviews

Be the first to submit a review

Trustpilot