GARDENA 2817-20 Profi-System Plastic Hose Tail 19 mm Dia for Fast Connection

Image Representative of Range

GARDENA 2817-20 Profi-System Plastic Hose Tail 19 mm Dia for Fast Connection

MPN
2817-20
Brand
GARDENA
EAN-13
4078500281706
Order Code
11-9223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.60 £8.16
10+ £7.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 556 in stock

The Gardena 2817-20 Plastic Hose Tail Profi-System with a 19 mm (3/4 inch) diameter is a hose adapter that offers a reliable connection for garden hoses. Manufactured by Gardena, this professional system accessory features durable plastic construction suited for seamless hose transitions. It is typically used for connecting hoses in gardening and watering applications, ensuring an efficient water flow.
Type Hose tail
Height 0mm
Length 0mm
Material Plastic
Width 0mm

Reviews

Be the first to submit a review

Trustpilot