GARDENA 2802-20 Profi-System Tap Connector 33.25mm fits all GARDENA pumps

Image Representative of Range

GARDENA 2802-20 Profi-System Tap Connector 33.25mm fits all GARDENA pumps

MPN
2802-20
Brand
GARDENA
EAN-13
4078500280204
Order Code
11-9222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The GARDENA 2802-20 Plastic Tap Connector Profi-System is designed for professional use, fitting taps with a 33.25mm (1") outer thread. It ensures a secure and leak-proof connection for robust garden watering tasks. Typically, this tap connector is used in advanced irrigation setups, contributing to efficient water management.
Type Tap connector
Height 0mm
Length 0mm
Material Plastic
Width 0mm

Reviews

Be the first to submit a review

Trustpilot