GARDENA 2801-20 Profi-System Plastic Tap Connector 26.44mm (3/4) OT

Image Representative of Range

GARDENA 2801-20 Profi-System Plastic Tap Connector 26.44mm (3/4") OT

MPN
2801-20
Brand
GARDENA
EAN-13
4078500280105
Order Code
11-9221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £4.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 309 in stock

Gardena 2801-20 plastic tap connector, part of the Profi-System, offers a robust solution for connecting 26.44 mm (3/4 inch) taps. Its durable plastic construction and plug-in coupling design ensure reliability in various professional gardening systems. Ideal for easy and secure tap connection, this connector is perfect for both 1/2 inch and 3/4 inch tap applications.
Type Tap connector
Height 0mm
Length 0mm
Material Plastic
Width 0mm

Reviews

Be the first to submit a review

Trustpilot