GARDENA 1951-20 Classic Fox Sprinkler for Small Gardens Up to 100m²

Image Representative of Range

GARDENA 1951-20 Classic Fox Sprinkler for Small Gardens Up to 100m²

MPN
1951-20
Brand
GARDENA
EAN-13
4078500195102
Order Code
11-9220
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.50 £8.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 226 in stock

Manufactured by Gardena, the 1951-20 Classic Fox Sprinkler covers up to 100 square metres. This circular lawn sprinkler features adjustable sectors for targeted irrigation. It is ideal for watering gardens and lawns efficiently.
Type Sprinkler
Area type Circular
Height 0mm
Hose connection Hose connector
Irrigated area 100 m² (max.)
Length 0mm
Range (max.) 11m
Range (min.) 0m
Sprinkling width (max.) 11m
Sprinkling width (min.) 0m
Width 0mm

Reviews

Be the first to submit a review

Trustpilot