GARDENA 18650-20 Garden hose reel 11 mm 20 m 1 pc Durable & flexible hose

MPN
18650-20
Brand
GARDENA
EAN-13
4066407021846
Order Code
16-3392
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £247.16 £210.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 05/12/2026

GARDENA 18650-20 is the manufacturer's part number for a garden hose reel that features a 11 mm diameter hose with a length of 20 metres, providing a practical solution for managing garden water supply systems. This product from GARDENA, a brand known for high-quality garden equipment, is categorised under hoses and accessories. The hose reel is designed to ensure an efficient and organised garden watering setup, and it is constructed to cater to typical gardening applications such as watering plants, lawn care, and filling water containers. Its robust construction ensures durability and ease of use, making it suitable for both domestic and small-scale professional applications. The hose reel is engineered for optimal performance, minimising water flow interruption while maximising utility in managing various garden settings.
Type Garden hose reel
Length 20m
Diameter 11mm
Content 1
Suitable For Garden floor installation

Reviews

Be the first to submit a review

Trustpilot