GARDENA 18622-20 RollUp Garden Hose Reel 25m Wall-Mounted Anti-Theft

MPN
18622-20
Brand
GARDENA
EAN-13
4078500052030
Order Code
03-5962
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £149.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 19/11/2026

The Gardena RollUp M/L 25 m is a garden hose reel featuring a durable 25-metre hose. Designed for easy watering, it simplifies garden maintenance tasks. This product is suitable for residential gardening applications.
Type Garden hose reel
Length 25m
Diameter 13mm
Hose connection 13 mm (1/2") Ø
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot