GARDENA 18616-20 RollUp M Garden Hose Reel 20m 360° Rotating Frost-Proof

MPN
18616-20
Brand
GARDENA
EAN-13
4078500052009
Order Code
03-5960
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £168.19 £142.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The GARDENA 18616-20 Garden hose reel features a 20 m hose and is designed for efficient garden watering. This practical device ensures tidy and easy hose storage after use. Ideal for medium-sized gardens, the reel provides a convenient and mess-free watering solution.
Type Garden hose reel
Length 20m
Diameter 11mm
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot