GARDENA 18513-20 CleverRoll M Hose Cart 20m 13mm Grey/Turquoise/Orange

MPN
18513-20
Brand
GARDENA
EAN-13
4078500032872
Order Code
03-5948
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Inc VAT)
1+ £106.91 £106.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 31/05/2026

The Gardena CleverRoll M Set is a robust hose cart that includes a 20 m garden hose, ideal for efficient water distribution in your garden. Featuring a durable hose reel, it comes in grey, turquoise, and orange colours for easy hose storage and mobility. This hose cart is perfect for home gardeners needing a reliable and convenient solution for watering tasks.
Type Hose cart
Length 20m
Diameter 13mm
Hose connection Hose connector
Rack size 483 mm (19")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot