GARDENA 18484-20 Liano Xtreme Hose Set 30m 3/4" Lightweight & Flexible

MPN
18484-20
Brand
GARDENA
EAN-13
4066407501935
Order Code
03-5945
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £83.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gardena Liano™ Xtreme is a 30 m fabric garden hose set designed for durability and flexibility. This robust hose, model 18484-20, is perfect for watering gardens and outdoor cleaning tasks. Its fabric construction ensures easy handling and kink resistance, ideal for domestic garden use.
Type Fabric hose set
Length 30m
Diameter 3/4"
Hose connection 19 mm (3/4") Ø
Material (details) Textile
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot