GARDENA 18482-20 Liano™ Xtreme 25m 3/4 Fabric Hose Set High Flow

MPN
18482-20
Brand
GARDENA
EAN-13
4066407501911
Order Code
03-5944
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £84.61 £71.92
10+ £69.76
50+ £69.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The GARDENA Liano™ Xtreme 18482-20 is a high-quality fabric hose set designed for durability and flexibility. It features a 25-metre length and a 3/4-inch diameter, making it suitable for extensive garden watering tasks. This GARDENA 18482-20 Fabric hose set is ideal for home gardeners seeking a reliable solution for all watering needs.
Type Fabric hose set
Length 25m
Diameter 3/4"
Hose connection 19 mm (3/4") Ø
Material (details) Textile
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot