GARDENA 18480-20 Liano Xtreme Fabric Hose Set 20m 3/4" Durable Flexible

MPN
18480-20
Brand
GARDENA
EAN-13
4066407501898
Order Code
03-5943
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £66.00
10+ £64.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gardena Liano™ Xtreme 18480-20 is a robust fabric hose set ideal for demanding garden tasks. Measuring 20 metres in length and 3/4" in diameter, it provides excellent flexibility and durability. This Gardena 18480-20 fabric hose set is perfect for watering gardens and cleaning outdoor spaces.
Type Fabric hose set
Length 20m
Diameter 3/4"
Hose connection 12 - 15 mm (1/2") Ø
Material (details) Textile
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot