GARDENA 18477-20 Liano™ Xtreme Fabric Hose Set 30m 1/2 Lightweight Flexible

MPN
18477-20
Brand
GARDENA
EAN-13
4066407501881
Order Code
03-5942
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £63.00
10+ £61.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gardena Liano™ Xtreme 18477-20 is a 30 m fabric garden hose designed for durability and flexibility. This 1/2" hose set is ideal for watering gardens and outdoor plants. The robust construction ensures it withstands high pressure and harsh weather conditions.
Type Fabric hose set
Length 30m
Diameter 1/2"
Factory colour Gun grey
Hose connection 13 mm (1/2") Ø
Material (details) Textile
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot